AUD | USD
Favorite

Price & Procurement
4,214 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.20000 $4.20
10 3.40000 $34.00
50 2.96760 $148.38
100 2.59670 $259.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$4.20000

Excludes GST

$4.62000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 493-13771-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$1.97846
  • Cut Tape (CT)  : 493-13771-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,214 - Immediate
  • Unit Price: AU$4.20000

PCR1H820MCL1GS

Datasheet
Digi-Key Part Number 493-13771-6-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number PCR1H820MCL1GS
Copy  
Description CAP ALUM POLY 82UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

82µF 50V Aluminum - Polymer Capacitors Radial, Can - SMD 34mOhm 4000 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets PCR Series
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
HTML Datasheet PCR Series
EDA / CAD Models PCR1H820MCL1GS by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCR
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 34mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.9A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCR1H390MCL1GS

CAP ALUM POLY 39UF 20% 50V SMD

Nichicon

AU$2.79000 Details

SP2555NUTG

TVS DIODE 2.5V 19V 10UDFN

Littelfuse Inc.

AU$2.22000 Details

LM7322MM/NOPB

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

AU$3.61000 Details

ZXMS6004FFTA

IC PWR DRIVER N-CHAN 1:1 SOT23F

Diodes Incorporated

AU$1.27000 Details

PCR1J470MCL1GS

CAP ALUM POLY 47UF 20% 63V SMD

Nichicon

AU$4.26000 Details

MMPQ2222A

TRANS 4NPN 40V 0.5A 16SOIC

ON Semiconductor

AU$2.77000 Details
Additional Resources
Standard Package 1
Other Names 493-13771-6