AUD | USD
Favorite

Price & Procurement
1,196 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.25500 $22.55
50 1.96860 $98.43
100 1.72230 $172.23
500 1.31226 $656.13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.79000

Excludes GST

$3.06900

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 493-13769-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$1.14823
  • Digi-Reel®  : 493-13769-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,196 - Immediate
  • Unit Price: Digi-Reel®

PCR1H390MCL1GS

Datasheet
Digi-Key Part Number 493-13769-1-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number PCR1H390MCL1GS
Copy  
Description CAP ALUM POLY 39UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

39µF 50V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets PCR Series
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
HTML Datasheet PCR Series
EDA / CAD Models PCR1H390MCL1GS by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCR
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 39µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 45mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1.3A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCR1H820MCL1GS

CAP ALUM POLY 82UF 20% 50V SMD

Nichicon

AU$4.20000 Details
Additional Resources
Standard Package 1
Other Names 493-13769-1