AUD | USD
Favorite

PSMN5R0-40MSHX N-Channel 40V 85A (Ta) 83W (Ta) Surface Mount LFPAK33
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.00000 AU$1.00
10 0.86300 AU$8.63
25 0.82360 AU$20.59
100 0.59800 AU$59.80
500 0.49968 AU$249.84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.00000

Excludes GST

AU$1.10000

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 1727-PSMN5R0-40MSHXTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: AU$0.42526

PSMN5R0-40MSHX

Datasheet
Digi-Key Part Number 1727-PSMN5R0-40MSHXCT-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PSMN5R0-40MSHX
Copy  
Description PSMN5R0-40MSH/SOT1210/MLFPAK
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 40V 85A (Ta) 83W (Ta) Surface Mount LFPAK33

Copy  
Customer Reference
Documents & Media
Datasheets PSMN5R0-40MSH
PCN Packaging All Dev Label Chgs 2/Aug/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 85A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2010pF @ 20V
FET Feature -
Power Dissipation (Max) 83W (Ta)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK33
Package / Case SOT-1210, 8-LFPAK33 (5-Lead)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-PSMN5R0-40MSHXCT