AUD | USD
Favorite

PMZ390UN,315 N-Channel 30V 1.78A (Tc) 2.5W (Tc) Surface Mount DFN1006-3
Price & Procurement
14,750 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.43400 $4.34
25 0.41520 $10.38
100 0.21900 $21.90
500 0.19406 $97.03
1,000 0.15856 $158.56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.62000

Excludes GST

$0.68200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-5861-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.11118
  • Cut Tape (CT)  : 1727-5861-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,750 - Immediate
  • Unit Price: AU$0.62000

PMZ390UN,315

Datasheet
Digi-Key Part Number 1727-5861-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PMZ390UN,315
Copy  
Description MOSFET N-CH 30V 1.78A DFN1006-3
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 30V 1.78A (Tc) 2.5W (Tc) Surface Mount DFN1006-3

Copy  
Customer Reference
Documents & Media
Datasheets PMZ390UN
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PMZ390UN
EDA / CAD Models PMZ390UN by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series TrenchMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.78A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 460mOhm @ 200mA, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.89nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 43pF @ 25V
FET Feature -
Power Dissipation (Max) 2.5W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DFN1006-3
Package / Case SC-101, SOT-883
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMN3731UFB4-7B

MOSFET N-CH 30V 1.2A 3DFN

Diodes Incorporated

AU$0.04971 Details
Additional Resources
Standard Package 1
Other Names 1727-5861-6
568-7442-6
568-7442-6-ND