AUD | USD
Favorite

Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.41700 $4.17
25 0.39960 $9.99
100 0.25070 $25.07
500 0.23214 $116.07
1,000 0.15785 $157.85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.54000

Excludes GST

$0.59400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-2699-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.14531
  • Cut Tape (CT)  : 1727-2699-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
  • Unit Price: AU$0.54000

PMN30XPX

Datasheet
Digi-Key Part Number 1727-2699-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PMN30XPX
Copy  
Description MOSFET P-CH 20V 5.2A 6TSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

P-Channel 20V 5.2A (Ta) 550mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP

Copy  
Customer Reference
Documents & Media
Datasheets PMN30XP
PCN Design/Specification PMNyyy Material Chg 24/Mar/2018
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PMN30XP
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 34mOhm @ 5.2A, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 1575pF @ 10V
FET Feature -
Power Dissipation (Max) 550mW (Ta), 6.25W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SC-74, SOT-457
Base Part Number PMN30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX6816EUS+T

IC INTFACE SPECIALIZED SOT143-4

Maxim Integrated

AU$3.70000 Details

OP07CP

IC OPAMP GP 1 CIRCUIT 8DIP

Texas Instruments

AU$4.00000 Details

BSC340N08NS3GATMA1

MOSFET N-CH 80V 7A/23A TDSON-8-5

Infineon Technologies

AU$0.95000 Details

47386

TOOL HAND CRIMPER 16-26AWG SIDE

TE Application Tooling

AU$974.82000 Details

0039014040

CONN RECEPT 4POS VERT SINGLE

Molex

AU$0.52000 Details

1658621-6

CONN RCPT 26P IDC 26-28AWG GOLD

TE Connectivity AMP Connectors

AU$2.97000 Details
Additional Resources
Standard Package 1
Other Names 1727-2699-6
568-13218-6
568-13218-6-ND