AUD | USD
Favorite

Price & Procurement
63,029 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.56000 AU$0.56
10 0.43400 AU$4.34
25 0.41520 AU$10.38
100 0.26060 AU$26.06
500 0.24128 AU$120.64
1,000 0.16406 AU$164.06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.56000

Excludes GST

AU$0.61600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 1727-2699-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: AU$0.15104
  • Digi-Reel®  : 1727-2699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,029 - Immediate
  • Unit Price: Digi-Reel®

PMN30XPX

Datasheet
Digi-Key Part Number 1727-2699-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PMN30XPX
Copy  
Description MOSFET P-CH 20V 5.2A 6TSOP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

P-Channel 20V 5.2A (Ta) 550mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP

Copy  
Customer Reference
Documents & Media
Datasheets PMN30XP
PCN Design/Specification PMNyyy Material Chg 24/Mar/2018
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PMN30XP
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 34mOhm @ 5.2A, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 1575pF @ 10V
FET Feature -
Power Dissipation (Max) 550mW (Ta), 6.25W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SC-74, SOT-457
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM3670MF-3.3/NOPB

IC REG BUCK 3.3V 350MA SOT23-5

Texas Instruments

AU$1.55000 Details

BLM18EG101TN1D

FERRITE BEAD 100 OHM 0603 1LN

Murata Electronics

AU$0.27000 Details

20021321-00014T4LF

CONN RCPT 14POS 0.05 GOLD SMD

Amphenol ICC (FCI)

AU$1.84000 Details

B2B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD 2POS 2MM

JST Sales America Inc.

AU$0.69000 Details

TSS721ADR

IC TRANSCEIVER HALF 1/1 16SOIC

Texas Instruments

AU$6.11000 Details

MS1V-T1K-32.768KHZ-12.5PF-20PPM-TA-QC-AU

CRYSTAL 32.7680KHZ 12.5PF SMD

Micro Crystal AG

AU$1.00000 Details
Additional Resources
Standard Package 1
Other Names 1727-2699-1
568-13218-1
568-13218-1-ND