AUD | USD
Favorite

Price & Procurement
218,570 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.58000 AU$0.58
10 0.46900 AU$4.69
25 0.42920 AU$10.73
100 0.26960 AU$26.96
250 0.26656 AU$66.64
500 0.24960 AU$124.80
1,000 0.16973 AU$169.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-6283-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 216,000 - Immediate
  • Unit Price: AU$0.16274
  • Cut Tape (CT)  : 1727-6283-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 218,570 - Immediate
  • Unit Price: AU$0.58000
  • Tape & Reel (TR)  : 1727-8533-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$0.13478
  • Cut Tape (CT)  : 1727-8533-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,440 - Immediate
  • Unit Price: AU$0.58000
  • Digi-Reel®  : 1727-8533-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,440 - Immediate
  • Unit Price: Digi-Reel®

PIMC31,115

Datasheet
Digi-Key Part Number 1727-6283-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIMC31,115
Copy  
Description TRANS NPN/PNP PREBIAS 6TSOP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 500mA 420mW Surface Mount 6-TSOP

Copy  
Documents & Media
Datasheets PIMC31
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Pack/Label Update 30/Nov/2016
HTML Datasheet PIMC31
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 1kOhms
Resistor - Emitter Base (R2) 10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 420mW
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
Base Part Number MC31
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACS711KLCTR-12AB-T

SENSOR CURRENT HALL 12.5A AC/DC

Allegro MicroSystems

AU$4.81000 Details

SQJ500AEP-T1_GE3

MOSFET N/P CHAN 40V SO8L DUAL

Vishay Siliconix

AU$2.11000 Details

PIC32MX530F128L-I/PF

IC MCU 32BIT 128KB FLASH 100TQFP

Microchip Technology

AU$7.50000 Details

PBLS4003Y,115

TRANS NPN PREBIAS/PNP 6TSSOP

Nexperia USA Inc.

AU$0.60000 Details

MUN5213DW1T1G

TRANS 2NPN PREBIAS 0.25W SOT363

ON Semiconductor

AU$0.37000 Details

IMD10AMT1G

TRANS NPN/PNP PREBIAS SC74R

ON Semiconductor

AU$0.73000 Details
Additional Resources
Standard Package 1
Other Names 1727-6283-6
568-8100-6
568-8100-6-ND