AUD | USD
Favorite

PESD1CAN-UX 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Price & Procurement
127,176 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.52000 AU$0.52
10 0.36700 AU$3.67
100 0.18510 AU$18.51
500 0.16404 AU$82.02
1,000 0.13405 AU$134.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.52000

Excludes GST

AU$0.57200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-1306-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 126,000 - Immediate
  • Unit Price: AU$0.10855
  • Cut Tape (CT)  : 1727-1306-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 127,206 - Immediate
  • Unit Price: AU$0.52000

PESD1CAN-UX

Datasheet
Digi-Key Part Number 1727-1306-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PESD1CAN-UX
Copy  
Description TVS DIODE 24V 50V SC70-3
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323

Copy  
Customer Reference
Documents & Media
Datasheets PESD1CAN-U
Product Training Modules ESD Protection Diodes
ESD Standards and Products
Design Resources Available In the Digi-Key KiCad Library
PCN Packaging Logo 10/Dec/2016
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PESD1CAN-U
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 24V (Max)
Voltage - Breakdown (Min) 25.4V
Voltage - Clamping (Max) @ Ipp 50V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection No
Applications Automotive, CAN
Capacitance @ Frequency 9.3pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PESD1CAN,215

TVS DIODE 24V 70V SOT23

Nexperia USA Inc.

AU$0.62000 Details

ISO1050DUBR

IC TXRX/ISO HALF 1/1 8SOP

Texas Instruments

AU$7.12000 Details

ACT45B-510-2P-TL003

CMC 51UH 200MA 2LN SMD AEC-Q200

TDK Corporation

AU$2.68000 Details

SN65HVD230DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

AU$3.17000 Details

ACT45B-101-2P-TL003

CMC 100UH 150MA 2LN SMD AEC-Q200

TDK Corporation

AU$2.68000 Details

ABS06L-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

AU$2.05000 Details
Additional Resources
Standard Package 1
Other Names 1727-1306-6
568-10731-6
568-10731-6-ND