AUD | USD
Favorite

BCX56-16,115 Bipolar (BJT) Transistor NPN 80V 1A 180MHz 1.25W Surface Mount SOT-89
Price & Procurement
90,301 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.51000 AU$0.51
10 0.35800 AU$3.58
25 0.33320 AU$8.33
100 0.18090 AU$18.09
500 0.14758 AU$73.79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.51000

Excludes GST

AU$0.56100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-1887-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$0.10948
  • Tape & Reel (TR)  : 1727-6389-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.09211
  • Tape & Reel (TR)  : 1727-2930-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 90,301 - Immediate
  • Unit Price: AU$0.10948
  • Cut Tape (CT)  : 1727-1887-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,760 - Immediate
  • Unit Price: AU$0.51000
  • Cut Tape (CT)  : 1727-6389-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.51000
  • Cut Tape (CT)  : 1727-2930-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 90,301 - Immediate
  • Unit Price: AU$0.51000
  • Digi-Reel®  : 1727-1887-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,760 - Immediate
  • Unit Price: Digi-Reel®
  • Digi-Reel®  : 1727-6389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,000 - Immediate
  • Unit Price: Digi-Reel®

BCX56-16,115

Datasheet
Digi-Key Part Number 1727-2930-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number BCX56-16,115
Copy  
Description TRANS NPN 80V 1A SOT89
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 80V 1A 180MHz 1.25W Surface Mount SOT-89

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V
Power - Max 1.25W
Frequency - Transition 180MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
Base Part Number BCX56
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BCX53-16,115

TRANS PNP 80V 1A SOT89

Nexperia USA Inc.

AU$0.51000 Details

PSSI2021SAY,115

IC CURRENT SOURCE SOT353

Nexperia USA Inc.

AU$0.56000 Details

MB1S

BRIDGE RECT 1PH 100V 500MA 4SOIC

ON Semiconductor

AU$0.54000 Details

BZX84-C3V0,215

DIODE ZENER 3V 250MW TO236AB

Nexperia USA Inc.

AU$0.18000 Details

BC846BLT3G

TRANS NPN 65V 100MA SOT23-3

ON Semiconductor

AU$0.16000 Details

BZX84J-B12,115

DIODE ZENER 12V 550W SOD323F

Nexperia USA Inc.

AU$0.33000 Details
Additional Resources
Standard Package 1
Other Names 1727-2930-6
568-1642-6
568-1642-6-ND