AUD | USD
Favorite

74HC4060BQ,115 Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-DHVQFN (2.5x3.5)
Price & Procurement
20,049 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.61000 AU$0.61
10 0.52400 AU$5.24
25 0.48920 AU$12.23
100 0.39140 AU$39.14
250 0.36340 AU$90.85
500 0.30750 AU$153.75
1,000 0.23762 AU$237.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.61000

Excludes GST

$0.67100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-6921-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: AU$0.22439
  • Cut Tape (CT)  : 1727-6921-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,049 - Immediate
  • Unit Price: AU$0.63000

74HC4060BQ,115

Datasheet
Digi-Key Part Number 1727-6921-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74HC4060BQ,115
Copy  
Description IC BINARY COUNTER 14ST 16DHVQFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-DHVQFN (2.5x3.5)

Copy  
Documents & Media
Datasheets 74HC(T)4060
PCN Packaging Date Code Extended 18/Jul/2013
Logo 10/Dec/2016
PCN Assembly/Origin Mult Devices 01/Sep/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 14
Reset Asynchronous
Timing -
Count Rate 95MHz
Trigger Type Negative Edge
Voltage - Supply 2V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-DHVQFN (2.5x3.5)
Base Part Number 74HC4060
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74HC4060BQ-Q100,11

IC BINARY RIPPLE COUNT 16DHVQFN

Nexperia USA Inc.

AU$0.92000 Details

SN74LV8154PWR

IC 16BIT BIN COUNTR 3ST 20-TSSOP

Texas Instruments

AU$1.49000 Details
Additional Resources
Standard Package 1
Other Names 1727-6921-6
568-9242-6
568-9242-6-ND