AUD | USD
Favorite

Price & Procurement
20,070 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.97900 $9.79
50 0.91520 $45.76
100 0.80860 $80.86
500 0.76602 $383.01
1,000 0.63835 $638.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.11000

Excludes GST

$1.22100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 644-1180-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: AU$0.61707
  • Cut Tape (CT)  : 644-1180-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,070 - Immediate
  • Unit Price: AU$1.11000

NX3225SA-12MHZ-STD-CSR-6

Datasheet
Digi-Key Part Number 644-1180-6-ND
Copy  
Manufacturer

NDK America, Inc.

Copy  
Manufacturer Part Number NX3225SA-12MHZ-STD-CSR-6
Copy  
Description CRYSTAL 12.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX3225SA
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±25ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

93LC56BT-I/OT

IC EEPROM 2KBIT SPI 2MHZ SOT23-6

Microchip Technology

AU$0.32000 Details

FT2232HL-REEL

IC USB HS DUAL UART/FIFO 64-LQFP

FTDI, Future Technology Devices International Ltd

AU$9.21000 Details

ST1S10PHR

IC REG BUCK ADJ 3A POWERSO-8

STMicroelectronics

AU$2.42000 Details

ADUM4160BRWZ

DGT ISOL 5000VRMS 2CH USB 16SOIC

Analog Devices Inc.

AU$14.52000 Details

VO1400AEFTR

SSR RELAY SPST-NO 100MA 0-60V

Vishay Semiconductor Opto Division

AU$1.63000 Details

SM12B-SHLS-TF(LF)(SN)

CONN HEADER SMD R/A 12POS 1MM

JST Sales America Inc.

AU$1.58000 Details
Additional Resources
Standard Package 1
Other Names 644-1180-6