AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.03000 AU$1.03
10 0.85800 AU$8.58
50 0.77180 AU$38.59
100 0.68610 AU$68.61
500 0.65180 AU$325.90
1,000 0.54890 AU$548.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.03000

Excludes GST

AU$1.13300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 644-1159-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.49009
  • Cut Tape (CT)  : 644-1159-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.97000

NX3215SA-32.768K-STD-MUS-2

Datasheet
Digi-Key Part Number 644-1159-6-ND
Copy  
Manufacturer

NDK America, Inc.

Copy  
Manufacturer Part Number NX3215SA-32.768K-STD-MUS-2
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets NX3215SA Series
HTML Datasheet NX3215SA Series
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX3215SA
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX3225GD-8MHZ-STD-CRA-3

CRYSTAL 8.0000MHZ 8PF SMD

NDK America, Inc.

AU$1.18000 Details

NX3225SA-25.000M-STD-CRS-2

CRYSTAL 25.0000MHZ 8PF SMD

NDK America, Inc.

AU$1.36000 Details

NX3225SA-12.000M-STD-CRS-2

CRYSTAL 12.0000MHZ 8PF SMD

NDK America, Inc.

AU$0.89000 Details

NLSX3373MUTAG

IC XLATOR 2BIT 20MBPS 8-UDFN

ON Semiconductor

AU$2.47000 Details

BLM18PG300SN1D

FERRITE BEAD 30 OHM 0603 1LN

Murata Electronics

AU$0.14000 Details

CL-503T-SD-T

LED TRI TOP FIRING 1.5 X 1.3

Citizen

AU$1.11000 Details
Additional Resources
Standard Package 1
Other Names 644-1159-6