AUD | USD
Favorite

NX2016SA-32M-EXS00A-CS06465 32MHz Crystal 10pF 60 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.66300 $6.63
50 0.59600 $29.80
100 0.52990 $52.99
500 0.50340 $251.70
1,000 0.42392 $423.92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.80000

Excludes GST

$0.88000

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 644-1300-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.39743
  • Digi-Reel®  : 644-1300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

NX2016SA-32M-EXS00A-CS06465

Datasheet
Digi-Key Part Number 644-1300-1-ND
Copy  
Manufacturer

NDK America, Inc.

Copy  
Manufacturer Part Number NX2016SA-32M-EXS00A-CS06465
Copy  
Description CRYSTAL 32.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32MHz Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX2016SA
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability -
Frequency Tolerance -
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

4259-63

IC RF SWITCH SPDT 3GHZ SC70-6

pSemi

AU$0.89000 Details

NX2016SA-32MHZ-EXS00A-CS07977

CRYSTAL 32.0000MHZ 10PF SMD

NDK America, Inc.

AU$0.80000 Details

NX2012SA-32.768K-STD-MUB-1

CRYSTAL 32.7680KHZ 12.5PF SMD

NDK America, Inc.

AU$1.19000 Details

SX1261IMLTRT

IC RF TXRX ISM<1GHZ 24VFQFN

Semtech Corporation

AU$9.86000 Details

SX1262IMLTRT

IC RF TXRX ISM<1GHZ 24VFQFN

Semtech Corporation

AU$10.38000 Details

NX2016SA-32MHZ-EXS00A-CS11213

CRYSTAL 32.0000MHZ 6PF SMD

NDK America, Inc.

AU$0.80000 Details
Additional Resources
Standard Package 1
Other Names 644-1300-1