AUD | USD
Favorite

78250MC-R
Price & Procurement
6 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.98000 AU$2.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.98000

Excludes GST

AU$3.27800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 811-1276-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,376 - Immediate
  • Unit Price: AU$3.79000
  • Tape & Reel (TR)  : 811-3530-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: AU$2.99208
  • Cut Tape (CT)  : 811-3530-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: AU$2.98000

78250MC-R

Datasheet
Digi-Key Part Number 811-3530-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 78250MC-R
Copy  
Description XFRMR MAX250 1.5KVDC 2.5 MH SMD
Copy  
Customer Reference
Documents & Media
Datasheets 78250 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 78250
Packaging Digi-Reel® 
Part Status Not For New Designs
Inductance 2mH
For Use With/Related Products MAX250/MAX251
Mounting Type Surface Mount
Size / Dimension 0.354" L x 0.375" W (9.00mm x 9.52mm)
Height - Seated (Max) 0.250" (6.35mm)
Base Part Number 78250
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

78250MC

XFRMR MAX250 1.5KVDC 2.5 MH SMD

Murata Power Solutions Inc.

AU$3.79000 Details

TDA5051AT/C1,518

IC HOME AUTOMATION MODEM 16SOIC

NXP USA Inc.

AU$7.82000 Details

ATB322524-0110-T000

TRANSFORMERS

TDK Corporation

AU$2.56000 Details

0449140601

CONN HEADER VERT 6POS 3MM

Molex

AU$3.13000 Details

0ZCJ0010FF2E

PTC RESET FUSE 60V 100MA 1206

Bel Fuse Inc.

AU$0.16000 Details

VS-15AWL06FNTR-M3

DIODE GEN PURP 600V 15A DPAK

Vishay Semiconductor Diodes Division

AU$1.77000 Details
Additional Resources
Standard Package 1
Other Names 811-3530-6