AUD | USD

22R686MC 68mH Unshielded Wirewound Inductor 26mA 242Ohm Max Nonstandard
Price & Procurement
195,551 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.09000 $20.90
25 1.91640 $47.91
50 1.63740 $81.87
100 1.46330 $146.33
250 1.25424 $313.56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.26000

Excludes GST

$2.48600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 811-2447-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 195,500 - Immediate
  • Unit Price: $0.93372
  • Cut Tape (CT)  : 811-2447-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 195,551 - Immediate
  • Unit Price: $2.26000

22R686MC

Datasheet
Digi-Key Part Number 811-2447-6-ND
Copy  
Manufacturer

Murata Power Solutions Inc.

Copy  
Manufacturer Part Number 22R686MC
Copy  
Description FIXED IND 68MH 26MA 242 OHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

68mH Unshielded Wirewound Inductor 26mA 242Ohm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 2200RM Series
Product Training Modules Magnetics Products Offering
Mfg CAD Models 2200R.igs
2200R.sldprt
2200R.stp
EDA / CAD Models 22R686MC by SnapEDA
3D Drawings 2200R.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series 2200RM
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 68mH
Tolerance ±10%
Current Rating (Amps) 26mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 242Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.311" (7.90mm)
Base Part Number 22R
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 811-2447-6