AUD | USD

Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 490-12110-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.81708

PKGS-25SXAP1-R

Datasheet
Digi-Key Part Number 490-12110-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PKGS-25SXAP1-R
Copy  
Description SENSOR SHOCK 50G PIEZO FILM
Copy  
Detailed Description

Vibration, Piezo Film Shock Sensor 0 ~ 50G 0.350pC/G Surface Mount

Copy  
Documents & Media
Datasheets PKGS-25SXAP1-R Datasheet
Design Resources Development Tool Selector
PCN Obsolescence/ EOL PKGS-25SXAP1-R OBS 31/Mar/2019
HTML Datasheet PKGS-25SXAP1-R Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Sensor Type Vibration, Piezo Film
Sensing Range 0 ~ 50G
Sensitivity 0.350pC/G
Output Type Voltage
Operating Temperature -40°C ~ 85°C
Package / Case 1208 (3020 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12110-6