AUD | USD

NFM21PC475B1A3D 4.7µF Feed Through Capacitor 10V 6A 5mOhm 0805 (2012 Metric), 3 PC Pad
Price & Procurement
907 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.48000 $4.80
25 0.45800 $11.45
50 0.44340 $22.17
100 0.42860 $42.86
250 0.40636 $101.59
500 0.33990 $169.95
1,000 0.26378 $263.78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.51000

Excludes GST

$0.56100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6983-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.25122
  • Cut Tape (CT)  : 490-6983-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 907 - Immediate
  • Unit Price: AU$0.51000

NFM21PC475B1A3D

Datasheet
Digi-Key Part Number 490-6983-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM21PC475B1A3D
Copy  
Description CAP FEEDTHRU 4.7UF 20% 10V 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4.7µF Feed Through Capacitor 10V 6A 5mOhm 0805 (2012 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM21
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 10V
Current 6A
DC Resistance (DCR) (Max) 5mOhm
Operating Temperature -40°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
Base Part Number NFM21PC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM21PC105B1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

AU$0.30000 Details

NFE31PT222Z1E9L

FILTER LC(T) 2200PF SMD

Murata Electronics

AU$0.66000 Details

NFM21PS106B0J3D

CAP FEEDTHRU 10UF 20% 6.3V 0805

Murata Electronics

AU$0.69000 Details

TPD2E001DZDR

TVS DIODE 5.5VWM 4SOP

Texas Instruments

AU$0.92000 Details

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

AU$0.27000 Details

TPD4S012DRYR

TVS DIODE 5.5VWM 6SON

Texas Instruments

AU$1.00000 Details
Additional Resources
Standard Package 1
Other Names 490-6983-6