AUD | USD
Favorite

NFM21PC224R1C3D 0.22µF Feed Through Capacitor 16V 2A 30mOhm 0805 (2012 Metric), 3 PC Pad
Price & Procurement
531 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.30000 AU$0.30
10 0.28600 AU$2.86
25 0.27280 AU$6.82
50 0.26420 AU$13.21
100 0.25520 AU$25.52
250 0.24200 AU$60.50
500 0.20240 AU$101.20
1,000 0.15708 AU$157.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.30000

Excludes GST

AU$0.33000

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 490-6981-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.14960
  • Digi-Reel®  : 490-6981-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 531 - Immediate
  • Unit Price: Digi-Reel®

NFM21PC224R1C3D

Datasheet
Digi-Key Part Number 490-6981-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM21PC224R1C3D
Copy  
Description CAP FEEDTHRU 0.22UF 20% 16V 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.22µF Feed Through Capacitor 16V 2A 30mOhm 0805 (2012 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM21
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 16V
Current 2A
DC Resistance (DCR) (Max) 30mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
Base Part Number NFM21PC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCA9616PW,118

IC REDRIVER I2C 3CH 16TSSOP

NXP USA Inc.

AU$4.49000 Details

BNX022-01L

FILTER LC 1UF SMD

Murata Electronics

AU$7.54000 Details

NFM21PC105B1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

AU$0.30000 Details

NFM18CC223R1C3D

CAP FEEDTHRU 0.022UF 16V 0603

Murata Electronics

AU$0.36000 Details

SN74LV244APWR

IC BUF NON-INVERT 5.5V 20TSSOP

Texas Instruments

AU$0.63000 Details

LTC6991CS6#TRMPBF

IC OSC SILICON PROG TSOT23-6

Analog Devices Inc.

AU$4.83000 Details
Additional Resources
Standard Package 1
Other Names 490-6981-1