AUD | USD
Favorite

NFM21CC221R1H3D 220pF Feed Through Capacitor 50V 700mA 0805 (2012 Metric), 3 PC Pad
Price & Procurement
738 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.44000 AU$0.44
10 0.40800 AU$4.08
25 0.38920 AU$9.73
50 0.37700 AU$18.85
100 0.36430 AU$36.43
250 0.34544 AU$86.36
500 0.28892 AU$144.46
1,000 0.22422 AU$224.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.44000

Excludes GST

AU$0.48400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6977-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.21354
  • Cut Tape (CT)  : 490-6977-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 738 - Immediate
  • Unit Price: AU$0.44000

NFM21CC221R1H3D

Datasheet
Digi-Key Part Number 490-6977-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM21CC221R1H3D
Copy  
Description CAP FEEDTHRU 220PF 20% 50V 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

220pF Feed Through Capacitor 50V 700mA 0805 (2012 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM21
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±20%
Voltage - Rated 50V
Current 700mA
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
Base Part Number NFM21CC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM21CC223R1H3D

CAP FEEDTHRU 0.022UF 50V 0805

Murata Electronics

AU$0.44000 Details

NFM21CC222R1H3D

CAP FEEDTHRU 2200PF 20% 50V 0805

Murata Electronics

AU$0.44000 Details

NFM21PC105B1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

AU$0.30000 Details

SN74LVC2G04DCKR

IC INVERTER 2CH 2-INP SC70-6

Texas Instruments

AU$0.52000 Details

LT3481IMSE#PBF

IC REG BUCK ADJUSTABLE 2A 10MSOP

Analog Devices Inc.

AU$12.12000 Details

MCP9700AT-E/LT

SENSOR ANALOG -40C-125C SC70-5

Microchip Technology

AU$0.43000 Details
Additional Resources
Standard Package 1
Other Names 490-6977-6