AUD | USD
Favorite

NFM18PS105D0J3D 1µF Feed Through Capacitor 6.3V 2A 30mOhm 0603 (1608 Metric), 3 PC Pad
Price & Procurement
10,193 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 AU$0.14
10 0.10000 AU$1.00
25 0.09600 AU$2.40
50 0.09300 AU$4.65
100 0.08990 AU$8.99
250 0.08532 AU$21.33
500 0.07136 AU$35.68
1,000 0.05538 AU$55.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.14000

Excludes GST

AU$0.15400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13394-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.05274
  • Cut Tape (CT)  : 490-13394-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,193 - Immediate
  • Unit Price: AU$0.14000

NFM18PS105D0J3D

Datasheet
Digi-Key Part Number 490-13394-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM18PS105D0J3D
Copy  
Description CAP FEEDTHRU 1UF 20% 6.3V 0603
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1µF Feed Through Capacitor 6.3V 2A 30mOhm 0603 (1608 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM18
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 2A
DC Resistance (DCR) (Max) 30mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
Base Part Number NFM18PS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM31PC276B0J3L

CAP FEEDTHRU 27UF 20% 6.3V 1206

Murata Electronics

AU$1.41000 Details

NFM31KC104R2A3L

CAP FEEDTHRU 0.1UF 20% 100V 1206

Murata Electronics

AU$2.32000 Details

LSM6DSMTR

IMU ACCEL/GYRO I2C/SPI 14LGA

STMicroelectronics

AU$4.01000 Details

BNX028-01L

FILTER LC 47UF SMD

Murata Electronics

AU$9.64000 Details

NFM18PC105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

AU$0.26000 Details

742792042

FERRITE BEAD 600 OHM 0805 1LN

Würth Elektronik

AU$0.27000 Details
Additional Resources
Standard Package 1
Other Names 490-13394-6