Add To Favorites
NFM18PC225B0J3D 2.2µF Feed Through Capacitor 6.3V 2A 20mOhm 0603 (1608 Metric), 3 PC Pad
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.40000 AU$0.40
10 0.38000 AU$3.80
25 0.36320 AU$9.08
50 0.35140 AU$17.57
100 0.33970 AU$33.97
250 0.32212 AU$80.53
500 0.26938 AU$134.69
1,000 0.20906 AU$209.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6971-1-ND
Copy   490-6971-1-ND
Quantity Available 11,539
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NFM18PC225B0J3D

Copy   NFM18PC225B0J3D
Description CAP FEEDTHRU 2.2UF 20% 6.3V 0603
Copy   CAP FEEDTHRU 2.2UF 20% 6.3V 0603
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.2µF Feed Through Capacitor 6.3V 2A 20mOhm 0603 (1608 Metric), 3 PC Pad

Copy   2.2µF Feed Through Capacitor 6.3V 2A 20mOhm 0603 (1608 Metric), 3 PC Pad
Documents & Media
Datasheets NFM18PC225B0J3 Ref Sheet
NFM Part Numbering
EDA / CAD Models NFM18PC225B0J3D by SnapEDA
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 2A
DC Resistance (DCR) (Max) 20mOhm
Operating Temperature -40°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NFM18CC221R1C3D - Murata Electronics | 490-6964-1-ND DigiKey Electronics
  • NFM18CC221R1C3D
  • Murata Electronics
  • CAP FEEDTHRU 220PF 20% 16V 0603
  • Unit Price AU$0.45000
  • 490-6964-1-ND
  • NFM18PC225B1A3D - Murata Electronics | 490-6972-1-ND DigiKey Electronics
  • NFM18PC225B1A3D
  • Murata Electronics
  • CAP FEEDTHRU 2.2UF 20% 10V 0603
  • Unit Price AU$0.45000
  • 490-6972-1-ND
  • NFM15PC104D0J3D - Murata Electronics | 490-14730-1-ND DigiKey Electronics
  • NFM15PC104D0J3D
  • Murata Electronics
  • CAP FEEDTHRU 0.1UF 20% 6.3V 0402
  • Unit Price AU$0.15000
  • 490-14730-1-ND
  • LTST-C194TBKT - Lite-On Inc. | 160-1837-1-ND DigiKey Electronics
  • LTST-C194TBKT
  • Lite-On Inc.
  • LED BLUE CLEAR SMD
  • Unit Price AU$0.67000
  • 160-1837-1-ND
  • SN74AUP2G14DCKR - Texas Instruments | 296-27361-1-ND DigiKey Electronics
  • SN74AUP2G14DCKR
  • Texas Instruments
  • IC INVERTER SCHMITT 2CH SC70-6
  • Unit Price AU$0.70000
  • 296-27361-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-6971-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6971-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.18102
  • Digi-Reel® ? : 490-6971-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,539 - Immediate
  • Unit Price: Digi-Reel®

19:50:58 8/20/2019