AUD | USD
Favorite

NFE31PT152Z1E9L LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 6A 1206 (3216 Metric), 3 PC Pad
Price & Procurement
4,973 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.73000 AU$0.73
10 0.69200 AU$6.92
25 0.66840 AU$16.71
50 0.54600 AU$27.30
100 0.49040 AU$49.04
250 0.44584 AU$111.46
500 0.42356 AU$211.78
1,000 0.37895 AU$378.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.73000

Excludes GST

AU$0.80300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 490-6945-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$0.37896
  • Digi-Reel®  : 490-6945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,973 - Immediate
  • Unit Price: Digi-Reel®

NFE31PT152Z1E9L

Datasheet
Digi-Key Part Number 490-6945-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFE31PT152Z1E9L
Copy  
Description FILTER LC(T) 1500PF SMD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 6A 1206 (3216 Metric), 3 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets NFE31PTyyy1E9y Spec
HTML Datasheet NFE31PTyyy1E9y Spec
EDA / CAD Models NFE31PT152Z1E9L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFE31
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) -
Current 6A
Values C = 1500pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height 0.069" (1.75mm)
Base Part Number NFE31PT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFL21SP106X1C3D

FILTER LC(PI) 680NH/670PF SMD

Murata Electronics

AU$0.54000 Details

NFE31PT222Z1E9L

FILTER LC(T) 2200PF SMD

Murata Electronics

AU$0.71000 Details

NFM21CC223R1H3D

CAP FEEDTHRU 0.022UF 50V 0805

Murata Electronics

AU$0.47000 Details

DSK-3R3H224U-HL

CAP 220MF -20% +80% 3.3V SMD

Elna America

AU$2.39000 Details

B88069X1023T203

GDT 75V 5KA 2 POLE SURFACE MOUNT

EPCOS - TDK Electronics

AU$1.21000 Details

BNX002-11

FILTER EMI SUPPRESSION BLOCK

Murata Electronics

AU$13.32000 Details
Additional Resources
Standard Package 1
Other Names 490-6945-1