AUD | USD
Favorite

Price & Procurement
957 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.54000 AU$3.54
10 3.27500 AU$32.75
100 2.29260 AU$229.26
500 1.85590 AU$927.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16640-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$1.47143
  • Cut Tape (CT)  : 490-16640-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 957 - Immediate
  • Unit Price: AU$3.54000

N1342DEA-0008BQE=P3

Datasheet
Digi-Key Part Number 490-16640-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number N1342DEA-0008BQE=P3
Copy  
Description ADJUSTABLE INDUCTOR 2.5MH SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.5mH Adjustable Inductors 25 @ 252kHz Nonstandard

Copy  
Documents & Media
Datasheets FSDVA Series Ref Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series FSDVA
Packaging Digi-Reel® 
Part Status Active
Inductance 2.5mH
Tolerance ±5%
Q @ Freq 25 @ 252kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm)
Height 0.217" (5.50mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

#A1313AN-0001GGH=P3

VARIABLE INDUCTORS 11.4PF Q= 72

Murata Electronics

AU$3.17000 Details

B78416A2232A003

SMT TRANSFORMER FOR ULTRASONIC S

TDK Electronics Inc.

AU$9.02000 Details

JLC03E048TRSM

OVERALL HEIGHT OF ONLY 0.35" COI

Johanson Manufacturing

AU$14.24000 Details

PGA450TPWRQ1

IC SENSOR SIGNAL COND 28TSSOP

Texas Instruments

AU$10.48000 Details
Additional Resources
Standard Package 1
Other Names 490-16640-6