AUD | USD

LQW15DN150M00D 15µH Shielded Wirewound Inductor 100mA 6.555Ohm Max 0402 (1005 Metric)
Price & Procurement
32,280 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.98000 $2.98
10 2.75900 $27.59
25 2.52960 $63.24
50 2.16140 $108.07
100 1.93150 $193.15
250 1.65560 $413.90
500 1.56362 $781.81
1,000 1.42565 $1,425.65
2,500 1.37966 $3,449.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.98000

Excludes GST

$3.27800

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 490-18069-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $1.33368
  • Digi-Reel®  : 490-18069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,280 - Immediate
  • Unit Price: Digi-Reel®

LQW15DN150M00D

Datasheet
Digi-Key Part Number 490-18069-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQW15DN150M00D
Copy  
Description FIXED IND 15UH 100MA 6.555OHM SM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 100mA 6.555Ohm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating (Amps) 100mA
Current - Saturation (Isat) 100mA
Shielding Shielded
DC Resistance (DCR) 6.555Ohm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 10MHz
Features -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.043" L x 0.026" W (1.10mm x 0.65mm)
Height - Seated (Max) 0.028" (0.70mm)
Base Part Number LQW15DN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-18069-1