AUD | USD
Favorite

Price & Procurement
50,087 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.15500 $1.55
25 0.13680 $3.42
50 0.11620 $5.81
100 0.10260 $10.26
250 0.09408 $23.52
500 0.08554 $42.77
1,000 0.07184 $71.84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.17000

Excludes GST

$0.18700

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 490-4026-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: AU$0.06158
  • Digi-Reel®  : 490-4026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,087 - Immediate
  • Unit Price: Digi-Reel®

LQM21FN1R0N00D

Datasheet
Digi-Key Part Number 490-4026-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQM21FN1R0N00D
Copy  
Description FIXED IND 1UH 220MA 260 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 220mA 260mOhm Max 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQM21
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating (Amps) 220mA
Current - Saturation (Isat) 220mA
Shielding Shielded
DC Resistance (DCR) 260mOhm Max
Q @ Freq -
Frequency - Self Resonant 105MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
Base Part Number LQM21FN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4026-1