AUD | USD
Favorite

Price & Procurement
234,624 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.25000 AU$0.25
10 0.17300 AU$1.73
50 0.10420 AU$5.21
100 0.08790 AU$8.79
500 0.06020 AU$30.10
1,000 0.05325 AU$53.25
2,500 0.05093 AU$127.33
5,000 0.04630 AU$231.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.25000

Excludes GST

AU$0.27500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4310-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 230,000 - Immediate
  • Unit Price: AU$0.04399
  • Cut Tape (CT)  : 490-4310-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 234,624 - Immediate
  • Unit Price: AU$0.25000

LLL153C80J104ME01E

Datasheet
Digi-Key Part Number 490-4310-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLL153C80J104ME01E
Copy  
Description CAP CER 0.1UF 6.3V X6S 0204
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.1µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0204 (0510 Metric)
Size / Dimension 0.020" L x 0.039" W (0.50mm x 1.00mm)
Height - Seated (Max) -
Thickness (Max) 0.014" (0.35mm)
Lead Spacing -
Lead Style -
Base Part Number LLL153C80J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4310-6