AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.51400 $15.14
50 1.31280 $65.64
100 1.13610 $113.61
500 0.85834 $429.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.92000

Excludes GST

$2.11200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12023-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$0.75736
  • Cut Tape (CT)  : 490-12023-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$1.92000

GRM55DR72E684KW01L

Datasheet
Digi-Key Part Number 490-12023-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM55DR72E684KW01L
Copy  
Description CAP CER 0.68UF 250V X7R 2220
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.68µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
Base Part Number GRM55DR72E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12023-6