AUD | USD
Favorite

Price & Procurement
15,524 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.70000 AU$1.70
10 1.33700 AU$13.37
50 1.15940 AU$57.97
100 1.00320 AU$100.32
500 0.75792 AU$378.96
1,000 0.66877 AU$668.77

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.70000

Excludes GST

AU$1.87000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14681-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.60189
  • Cut Tape (CT)  : 490-14681-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,524 - Immediate
  • Unit Price: AU$1.70000
  • Tape & Reel (TR)  : 490-9969-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 73,000 - Immediate
  • Unit Price: AU$0.66877
  • Cut Tape (CT)  : 490-9969-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 73,607 - Immediate
  • Unit Price: AU$1.70000
  • Digi-Reel®  : 490-9969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 74,609 - Immediate
  • Unit Price: Digi-Reel®

GRM32ER61A107ME20K

Datasheet
Digi-Key Part Number 490-14681-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM32ER61A107ME20K
Copy  
Description CAP CER 100UF 10V X5R 1210
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
Base Part Number GRM32ER61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14681-6