AUD | USD
Favorite

GRM31CC72A475ME11L 4.7µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Price & Procurement
45,925 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.76000 AU$1.76
10 1.39200 AU$13.92
50 1.20560 AU$60.28
100 1.04350 AU$104.35
500 0.78836 AU$394.18
1,000 0.69563 AU$695.63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.76000

Excludes GST

AU$1.93600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-18621-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: AU$0.64925
  • Cut Tape (CT)  : 490-18621-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,925 - Immediate
  • Unit Price: AU$1.76000

GRM31CC72A475ME11L

Datasheet
Digi-Key Part Number 490-18621-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31CC72A475ME11L
Copy  
Description CAP CER 4.7UF 100V X7S 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.7µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31CC72A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-18621-6