AUD | USD
Favorite

Price & Procurement
10,574 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.64000 AU$0.64
10 0.45800 AU$4.58
100 0.30220 AU$30.22
500 0.22390 AU$111.95
1,000 0.19032 AU$190.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6502-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.17522
  • Cut Tape (CT)  : 490-6502-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,574 - Immediate
  • Unit Price: AU$0.64000

GRM31B7U2E103JW31L

Datasheet
Digi-Key Part Number 490-6502-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31B7U2E103JW31L
Copy  
Description CAP CER 10000PF 250V U2J 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10000pF ±5% 250V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6502-6