AUD | USD
Favorite

GRM1885C2A180JA01D 18pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
60,989 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.16000 AU$0.16
10 0.11100 AU$1.11
50 0.06360 AU$3.18
100 0.05260 AU$5.26
500 0.03690 AU$18.45
1,000 0.03055 AU$30.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.16000

Excludes GST

AU$0.17600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1333-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: AU$0.02365
  • Cut Tape (CT)  : 490-1333-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,014 - Immediate
  • Unit Price: AU$0.16000
  • Tape & Reel (TR)  : GRM1885C2A180JA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM1885C2A180JA01D

Datasheet
Digi-Key Part Number 490-1333-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C2A180JA01D
Copy  
Description CAP CER 18PF 100V C0G/NP0 0603
Copy  
Detailed Description

18pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1885C2A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1333-6