AUD | USD
Favorite

GRM1885C1H270GA01D 27pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
9,618 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.22000 AU$0.22
10 0.16100 AU$1.61
50 0.09160 AU$4.58
100 0.07580 AU$7.58
500 0.05314 AU$26.57
1,000 0.04399 AU$43.99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.22000

Excludes GST

AU$0.24200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11455-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.03405
  • Cut Tape (CT)  : 490-11455-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,618 - Immediate
  • Unit Price: AU$0.22000
  • Tape & Reel (TR)  : GRM1885C1H270GA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM1885C1H270GA01D

Datasheet
Digi-Key Part Number 490-11455-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C1H270GA01D
Copy  
Description CAP CER 27PF 50V C0G/NP0 0603
Copy  
Detailed Description

27pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 27pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1885C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11455-6