AUD | USD
Favorite

GRM15XR71H102KA86D 1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
56,368 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.18000 AU$0.18
10 0.12900 AU$1.29
50 0.07280 AU$3.64
100 0.06040 AU$6.04
500 0.04232 AU$21.16
1,000 0.03503 AU$35.03
2,500 0.03260 AU$81.50
5,000 0.02983 AU$149.13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.18000

Excludes GST

AU$0.19800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8265-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: AU$0.02522
  • Cut Tape (CT)  : 490-8265-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,368 - Immediate
  • Unit Price: AU$0.18000

GRM15XR71H102KA86D

Datasheet
Digi-Key Part Number 490-8265-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM15XR71H102KA86D
Copy  
Description CAP CER 1000PF 50V X7R 0402
Copy  
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.012" (0.30mm)
Lead Spacing -
Lead Style -
Base Part Number GRM15XR71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8265-6