AUD | USD
Favorite

GRM155R71C153KA01J 0.015µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
39,510 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.17000 AU$0.17
10 0.08000 AU$0.80
100 0.03580 AU$3.58
500 0.02552 AU$12.76
1,000 0.02005 AU$20.05
2,500 0.01823 AU$45.57
5,000 0.01677 AU$83.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6329-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 0
  • Unit Price: AU$0.00980
  • Cut Tape (CT)  : 490-6329-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,510 - Immediate
  • Unit Price: AU$0.17000
  • Tape & Reel (TR)  : 490-1314-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$0.01210
  • Cut Tape (CT)  : 490-1314-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,633 - Immediate
  • Unit Price: AU$0.17000
  • Digi-Reel®  : 490-1314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,633 - Immediate
  • Unit Price: Digi-Reel®

GRM155R71C153KA01J

Datasheet
Digi-Key Part Number 490-6329-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71C153KA01J
Copy  
Description CAP CER 0.015UF 16V X7R 0402
Copy  
Detailed Description

0.015µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6329-6