AUD | USD
Favorite

GRM155R61C104KA88J 0.1µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
2,668,551 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.17000 AU$0.17
10 0.06400 AU$0.64
100 0.02850 AU$2.85
500 0.02030 AU$10.15
1,000 0.01595 AU$15.95
2,500 0.01450 AU$36.24
5,000 0.01334 AU$66.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6310-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 2,400,000 - Immediate
  • Unit Price: AU$0.00548
  • Cut Tape (CT)  : 490-6310-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,668,551 - Immediate
  • Unit Price: AU$0.17000

GRM155R61C104KA88J

Datasheet
Digi-Key Part Number 490-6310-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R61C104KA88J
Copy  
Description CAP CER 0.1UF 16V X5R 0402
Copy  
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6310-6