AUD | USD

GRM155R61C103KA01D 10000pF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
773,877 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.03900 $0.39
50 0.02120 $1.06
100 0.01740 $1.74
500 0.01242 $6.21
1,000 0.00975 $9.75
2,500 0.00887 $22.18
5,000 0.00816 $40.81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.13000

Excludes GST

$0.14300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6309-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 770,000 - Immediate
  • Unit Price: AU$0.00648
  • Cut Tape (CT)  : 490-6309-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 773,877 - Immediate
  • Unit Price: AU$0.13000

GRM155R61C103KA01D

Datasheet
Digi-Key Part Number 490-6309-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM155R61C103KA01D
Copy  
Description CAP CER 10000PF 16V X5R 0402
Copy  
Detailed Description

10000pF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R61C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6309-6