AUD | USD
Favorite

GRM155R61A223KA01D 0.022µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
105,073 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.16000 AU$0.16
10 0.07100 AU$0.71
100 0.03130 AU$3.13
500 0.02238 AU$11.19
1,000 0.01759 AU$17.59
2,500 0.01600 AU$39.99
5,000 0.01472 AU$73.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6302-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: AU$0.01062
  • Cut Tape (CT)  : 490-6302-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 105,073 - Immediate
  • Unit Price: AU$0.16000

GRM155R61A223KA01D

Datasheet
Digi-Key Part Number 490-6302-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R61A223KA01D
Copy  
Description CAP CER 0.022UF 10V X5R 0402
Copy  
Detailed Description

0.022µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6302-6