AUD | USD
Favorite

GRM155R61A184KE19D 0.18µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
24,932 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.25000 AU$0.25
10 0.17500 AU$1.75
50 0.09920 AU$4.96
100 0.08210 AU$8.21
500 0.05758 AU$28.79
1,000 0.04766 AU$47.66
2,500 0.04435 AU$110.87
5,000 0.04058 AU$202.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.25000

Excludes GST

AU$0.27500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6301-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: AU$0.03431
  • Cut Tape (CT)  : 490-6301-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,932 - Immediate
  • Unit Price: AU$0.25000

GRM155R61A184KE19D

Datasheet
Digi-Key Part Number 490-6301-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R61A184KE19D
Copy  
Description CAP CER 0.18UF 10V X5R 0402
Copy  
Detailed Description

0.18µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.18µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6301-6