AUD | USD
Favorite

GRM1555C1H102JA01D 1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
84,782 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.07100 AU$0.71
50 0.03840 AU$1.92
100 0.03140 AU$3.14
500 0.02234 AU$11.17
1,000 0.01757 AU$17.57
2,500 0.01597 AU$39.92
5,000 0.01469 AU$73.44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.15000

Excludes GST

$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3244-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 84,782 - Immediate
  • Unit Price: AU$0.02184
  • Cut Tape (CT)  : 490-3244-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 84,782 - Immediate
  • Unit Price: AU$0.15000

GRM1555C1H102JA01D

Datasheet
Digi-Key Part Number 490-3244-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H102JA01D
Copy  
Description CAP CER 1000PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3244-6