AUD | USD
Favorite

GRM1555C1E120JA01D 12pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
13,178 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.17000 AU$0.17
10 0.06600 AU$0.66
100 0.02950 AU$2.95
500 0.02102 AU$10.51
1,000 0.01651 AU$16.51
2,500 0.01501 AU$37.53
5,000 0.01381 AU$69.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8170-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.00997
  • Cut Tape (CT)  : 490-8170-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,178 - Immediate
  • Unit Price: AU$0.17000

GRM1555C1E120JA01D

Datasheet
Digi-Key Part Number 490-8170-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1E120JA01D
Copy  
Description CAP CER 12PF 25V C0G/NP0 0402
Copy  
Detailed Description

12pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 12pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8170-6