AUD | USD
Favorite

GRM033R71E472KE14D 4700pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
21,879 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.17000 AU$0.17
10 0.03200 AU$0.32
100 0.01470 AU$1.47
500 0.01052 AU$5.26
1,000 0.00826 AU$8.26
2,500 0.00751 AU$18.77
5,000 0.00691 AU$34.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14455-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.00475
  • Cut Tape (CT)  : 490-14455-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,879 - Immediate
  • Unit Price: AU$0.17000

GRM033R71E472KE14D

Datasheet
Digi-Key Part Number 490-14455-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R71E472KE14D
Copy  
Description CAP CER 4700PF 25V X7R 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4700pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14455-6
490-17100-6
490-17100-6-ND