AUD | USD
Favorite

GRM033R71C222KA88D 2200pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
1,757,606 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.17000 AU$0.17
10 0.04900 AU$0.49
100 0.02200 AU$2.20
500 0.01580 AU$7.90
1,000 0.01241 AU$12.41
2,500 0.01128 AU$28.21
5,000 0.01038 AU$51.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3190-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 1,755,000 - Immediate
  • Unit Price: AU$0.00712
  • Cut Tape (CT)  : 490-3190-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,757,606 - Immediate
  • Unit Price: AU$0.17000
  • Tape & Reel (TR)  : GRM033R71C222KA88J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.00605

GRM033R71C222KA88D

Datasheet
Digi-Key Part Number 490-3190-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R71C222KA88D
Copy  
Description CAP CER 2200PF 16V X7R 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2200pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17111-6
490-17111-6-ND
490-3190-6