AUD | USD
Favorite

GRM033R61C123ME84D 0.012µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
15,710 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.17000 AU$0.17
10 0.10200 AU$1.02
100 0.04530 AU$4.53
500 0.03232 AU$16.16
1,000 0.02538 AU$25.38
2,500 0.02308 AU$57.69
5,000 0.02123 AU$106.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10413-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.01458
  • Cut Tape (CT)  : 490-10413-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,710 - Immediate
  • Unit Price: AU$0.17000

GRM033R61C123ME84D

Datasheet
Digi-Key Part Number 490-10413-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R61C123ME84D
Copy  
Description CAP CER 0.012UF 16V X5R 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.012µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.012µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10413-6