AUD | USD
Favorite

GRM033R60J474ME90D 0.47µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
238,280 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.21000 AU$0.21
10 0.15100 AU$1.51
100 0.07080 AU$7.08
500 0.04970 AU$24.85
1,000 0.04114 AU$41.14
2,500 0.03828 AU$95.71
5,000 0.03503 AU$175.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10410-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 238,280 - Immediate
  • Unit Price: AU$0.02447
  • Cut Tape (CT)  : 490-10410-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 238,280 - Immediate
  • Unit Price: AU$0.21000
  • Tape & Reel (TR)  : GRM033R60J474ME90J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.02125

GRM033R60J474ME90D

Datasheet
Digi-Key Part Number 490-10410-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R60J474ME90D
Copy  
Description CAP CER 0.47UF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.47µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10410-6
490-17075-6
490-17075-6-ND