AUD | USD
Favorite

GRM0335C1E160GA01D 16pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
10,992 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.17000 AU$0.17
10 0.03700 AU$0.37
100 0.01680 AU$1.68
500 0.01200 AU$6.00
1,000 0.00944 AU$9.44
2,500 0.00858 AU$21.44
5,000 0.00789 AU$39.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14543-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: AU$0.00542
  • Cut Tape (CT)  : 490-14543-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,992 - Immediate
  • Unit Price: AU$0.17000
  • Tape & Reel (TR)  : GRM0335C1E160GA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.00461

GRM0335C1E160GA01D

Datasheet
Digi-Key Part Number 490-14543-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1E160GA01D
Copy  
Description CAP CER 16PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 16pF
Tolerance ±2%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14543-6