AUD | USD
Favorite

GRJ32ER71C226KE11L 22µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
891 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.58000 AU$1.58
10 1.25200 AU$12.52
50 1.08580 AU$54.29
100 0.93950 AU$93.95
500 0.70988 AU$354.94

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.58000

Excludes GST

AU$1.73800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10959-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$0.62636
  • Cut Tape (CT)  : 490-10959-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 891 - Immediate
  • Unit Price: AU$1.58000

GRJ32ER71C226KE11L

Datasheet
Digi-Key Part Number 490-10959-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ32ER71C226KE11L
Copy  
Description CAP CER 22UF 16V X7R 1210
Copy  
Detailed Description

22µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
Base Part Number GRJ32ER71C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10959-6