AUD | USD
Favorite

GJM0335C1H5R1CB01D 5.1pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
11,100 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.05400 AU$0.54
50 0.03000 AU$1.50
100 0.02450 AU$2.45
500 0.01746 AU$8.73
1,000 0.01371 AU$13.71
2,500 0.01246 AU$31.16
5,000 0.01147 AU$57.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.15000

Excludes GST

AU$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17192-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: AU$0.01097
  • Cut Tape (CT)  : 490-17192-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,100 - Immediate
  • Unit Price: AU$0.15000

GJM0335C1H5R1CB01D

Datasheet
Digi-Key Part Number 490-17192-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1H5R1CB01D
Copy  
Description CAP CER 5.1PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5.1pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 5.1pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0335C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17192-6