AUD | USD
Favorite

GJM0335C1H3R9BB01D 3.9pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
15,870 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 AU$0.14
10 0.10400 AU$1.04
50 0.05640 AU$2.82
100 0.04600 AU$4.60
500 0.03292 AU$16.46
1,000 0.02586 AU$25.86
2,500 0.02351 AU$58.77
5,000 0.02163 AU$108.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.14000

Excludes GST

AU$0.15400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17180-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.01881
  • Cut Tape (CT)  : 490-17180-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,870 - Immediate
  • Unit Price: AU$0.14000

GJM0335C1H3R9BB01D

Datasheet
Digi-Key Part Number 490-17180-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1H3R9BB01D
Copy  
Description CAP CER 3.9PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3.9pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 3.9pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0335C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17180-6