AUD | USD
Favorite

GJM0335C1H1R7BB01D 1.7pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
27,995 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.11000 $1.10
50 0.05980 $2.99
100 0.04890 $4.89
500 0.03486 $17.43
1,000 0.02740 $27.40
2,500 0.02492 $62.30
5,000 0.02292 $114.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.15000

Excludes GST

$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17158-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.01993
  • Cut Tape (CT)  : 490-17158-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,995 - Immediate
  • Unit Price: AU$0.15000

GJM0335C1H1R7BB01D

Datasheet
Digi-Key Part Number 490-17158-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GJM0335C1H1R7BB01D
Copy  
Description CAP CER 1.7PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

1.7pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1.7pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0335C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17158-6