AUD | USD
Favorite

GJM0335C1H1R5BB01D 1.5pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
118,085 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 AU$0.14
10 0.09500 AU$0.95
50 0.05220 AU$2.61
100 0.04260 AU$4.26
500 0.03044 AU$15.22
1,000 0.02391 AU$23.91
2,500 0.02173 AU$54.33
5,000 0.01999 AU$99.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.14000

Excludes GST

AU$0.15400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17156-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 105,000 - Immediate
  • Unit Price: AU$0.01738
  • Cut Tape (CT)  : 490-17156-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 118,085 - Immediate
  • Unit Price: AU$0.14000

GJM0335C1H1R5BB01D

Datasheet
Digi-Key Part Number 490-17156-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1H1R5BB01D
Copy  
Description CAP CER 1.5PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.5pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1.5pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0335C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17156-6